This shielded wirewound power choke features an inductance of 0.5uH with a tolerance of 20%. It can handle a maximum DC current of 30A and has a maximum DC resistance of 0.78mOhm. The choke is designed with a radial lead style and measures 11mm in length and depth, with a height of 10mm. It is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 30(Typ)A |
| Maximum Saturation Current | 30(Typ)A |
| Max DC Resistance | 0.00078Ohm |
| Lead Style | Radial |
| Product Length | 11mm |
| Product Depth | 11mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |