This shielded wirewound inductor has a type of power inductance, with a technology of wirewound and a protection style of shielded. The inductance is 1uH with a tolerance of 20%. It has a maximum DC current of 21mA and a maximum saturation current of 40mA. The maximum DC resistance is 0.003 ohms. The product dimensions are 11.3mm in length, 9.5mm in height, and 10.3mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 21A |
| Maximum Saturation Current | 40A |
| Max DC Resistance | 0.003Ohm |
| Product Length | 11.3mm |
| Height | 9.5mm |
| Product Depth | 10.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |