Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 11A 0.0115Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11A |
| Maximum Saturation Current | 12A |
| Max DC Resistance | 0.0115Ohm |
| Product Length | 11.3mm |
| Height | 9.5mm |
| Product Depth | 10.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |