This shielded wirewound inductor features a 6.8 microhenry inductance value with a 20% tolerance. It can handle a maximum DC current of 7 amps and a maximum saturation current of 10 amps. The inductor has a maximum DC resistance of 0.026 ohms and measures 11.3mm in length, 9.5mm in height, and 10.3mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7A |
| Maximum Saturation Current | 10A |
| Max DC Resistance | 0.026Ohm |
| Product Length | 11.3mm |
| Height | 9.5mm |
| Product Depth | 10.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |