Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 15A 0.0031Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15A |
| Maximum Saturation Current | 17A |
| Max DC Resistance | 0.0031Ohm |
| Product Length | 8.8mm |
| Height | 7.5mm |
| Product Depth | 8.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |