Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 10A 0.0108Ohm DCR T/R
Chilisin CPUS1009MN-4R7M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10A |
| Maximum Saturation Current | 8.5A |
| Max DC Resistance | 0.0108Ohm |
| Product Length | 11.3mm |
| Height | 9.7mm |
| Product Depth | 10.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CPUS1009MN-4R7M-N to view detailed technical specifications.
No datasheet is available for this part.