This general purpose inductor features a nominal inductance of 0.0006uH and a maximum rated current of 1A. It has a maximum operating temperature of 125C and a tolerance of 10%. The inductor is dual ended and has a self resonance frequency of 24500Hz. It is not shielded and has a DC resistance of 0.03 ohms.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 0.58 |
| Tolerance | 10 |
| Package Width | 0.46 |
| Package Height | 0.45 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0006 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 1 |
| Test Frequency | 250 |
| Self Resonance Frequency | 24500 |
| Quality Factor-Min (at L-nom) | 6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |