This is a general purpose inductor with a maximum operating temperature of 125 degrees Celsius, a minimum operating temperature of -40 degrees Celsius, and a rated current of 0.51 amps. It has a DC resistance of 0.13 ohms and a self resonance frequency of 11700 Hz. The inductor is not shielded and has a quality factor of at least 18 at its nominal inductance of 0.0049 henries. It is a surface mount component with a package length of 0.58 mm, width of 0.46 mm, and height of 0.45 mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 0.58 |
| Tolerance | 5 |
| Package Width | 0.46 |
| Package Height | 0.45 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0049 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 0.51 |
| Test Frequency | 250 |
| Self Resonance Frequency | 11700 |
| Quality Factor-Min (at L-nom) | 18 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |