The CS0201-7N3J-S is a 0201 wirewound ceramic inductor with an inductance of 0.0073uH and a tolerance of 5%. It operates at a maximum DC current of 0.39A and has a maximum DC resistance of 0.25R. The inductor has a minimum quality factor of 18 and a minimum self-resonant frequency of 9300MHz. It is designed for surface mount applications and has a case size of 0201, a product length of 0.58mm, a height of 0.45mm, and a product depth of 0.46mm. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0073uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.39A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 9300MHz |
| Case Size | 0201 |
| Product Length | 0.58mm |
| Height | 0.45mm |
| Product Depth | 0.46mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |