This is a general purpose inductor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a rated current of 0.34A and a DC resistance of 0.3 ohms. The inductor is 0.46mm wide, 0.58mm long, and 0.45mm high, and has a dual ended terminal placement. It is not shielded and has a self resonance frequency of 9300Hz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 0.58 |
| Tolerance | 5 |
| Package Width | 0.46 |
| Package Height | 0.45 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0076 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.34 |
| Test Frequency | 250 |
| Self Resonance Frequency | 9300 |
| Quality Factor-Min (at L-nom) | 17 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |