The CS0201-8N7J-S is a 0201 wirewound ceramic inductor from Chilisin. It has an inductance of 0.0087uH with a tolerance of 5% and is tested at 250MHz. The maximum DC current is 0.3A and the maximum DC resistance is 0.38 ohms. The inductor has a minimum quality factor of 15 and a minimum self resonant frequency of 6300MHz. It is designed for surface mount applications and has a case size of 0201 with a product length of 0.58mm, height of 0.45mm, and product depth of 0.46mm. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0087uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.38Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 6300MHz |
| Case Size | 0201 |
| Product Length | 0.58mm |
| Height | 0.45mm |
| Product Depth | 0.46mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |