The CS0402-30NJ-S is a general purpose inductor from Chilisin with a nominal inductance of 0.03uH and a DC resistance of 0.35 ohms. It has a maximum rated current of 0.4A and operates at a test frequency of 250kHz with a self resonance frequency of 2350kHz. The inductor is not shielded and has a quality factor of at least 25 at its nominal inductance. It is a surface mount component with a package height of 0.66mm, width of 0.7mm, and length of 1.19mm, and is available in a chip package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.19 |
| Tolerance | 5 |
| Package Width | 0.7 |
| Package Height | 0.66 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.03 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.35 |
| Rated Current-Max | 0.4 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2350 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |