The CS0402-R22K-S is a 0402 wirewound inductor from Chilisin with a nominal inductance of 0.22uH and a tolerance of 10%. It operates at a maximum DC current of 0.05A and has a maximum DC resistance of 4 ohms. The inductor is designed for use at frequencies up to 100MHz and has a minimum quality factor of 8 and a minimum self resonant frequency of 700MHz. It is suitable for surface mount applications and has a case size of 0402, a product length of 1.19mm, and a height of 0.66mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 4Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |