This is a surface mount fixed inductor with a type of RF chip and wirewound technology. It has a ceramic core material and a minimum quality factor of 25. The inductor has a maximum DC current of 0.2 and a maximum DC resistance of 2.2. The minimum self resonant frequency is 900 MHz. The inductor is available in a 0603 case size with a product length of 1.8 mm, height of 1.02 mm, and product depth of 1.12 mm. It operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.24uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 2.2Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 900MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |