This 0.25uH inductor is a wirewound ceramic device with a tolerance of 5%. It has a maximum DC current rating of 0.12A and a maximum DC resistance of 3.55 ohms. The inductor's minimum quality factor is 25 and its minimum self-resonant frequency is 822MHz. It is designed for surface mount applications and has a case size of 0603, with dimensions of 1.8x1.12mm. The operating temperature range is -40 to 125 degrees Celsius.
Chilisin CS0603-R25J-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.25uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 3.55Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 822MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.