The CS0603-R33J-S is a general purpose inductor with a nominal inductance of 33uH and a maximum operating temperature of 125 degrees Celsius. It has a dual-ended terminal placement and a shielded construction. The inductor is designed for RF applications and has a minimum quality factor of 25 at its nominal inductance. It is a surface mount component with a package height of 0.82mm and a width of 1.02mm. The inductor has a maximum rated current of 0.1A and a DC resistance of 3.89 ohms.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 1.02 |
| Package Height | 0.82 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.89 |
| Rated Current-Max | 0.1 |
| Test Frequency | 100 |
| Self Resonance Frequency | 900 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |