The CS0603-R33K-S is a 0603 surface mount wirewound ceramic inductor with a nominal inductance of 0.33uH and a tolerance of 10%. It operates over a temperature range of -40 to 125 degrees Celsius. The inductor has a maximum DC current rating of 0.1A and a maximum DC resistance of 3.89 ohms. It is designed for use in high-frequency applications, with a minimum self-resonant frequency of 900M and a minimum quality factor of 25.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 3.89Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 900MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |