The CS0805-2N7B-S is a wirewound ceramic RF chip inductor with an inductance of 0.0027uH and a tolerance of 0.1nH. It operates at a maximum DC current of 0.8A and has a maximum DC resistance of 0.06R. The inductor has a minimum quality factor of 50 and a minimum self resonant frequency of 7900Mhz. It is available in an 0805 case size and has a product length of 2.35mm, height of 1.52mm, and product depth of 1.73mm. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0027uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 7900MHz |
| Case Size | 0805 |
| Product Length | 2.35mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |