The CS0805-2N7K-S is a surface mount fixed inductor with a ceramic core and wirewound technology. It has an inductance of 0.0027uH with a tolerance of 10% and is tested at a frequency of 250MHz. The maximum DC current is 0.8A and the maximum DC resistance is 0.06 ohms. The minimum quality factor is 50 and the minimum self resonant frequency is 7900MHz. The inductor is available in an 0805 case size with dimensions of 2.35mm length, 1.52mm height, and 1.73mm depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0027uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 7900MHz |
| Case Size | 0805 |
| Product Length | 2.35mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |