The CS0805-3R3J-S is a surface mount fixed inductor from Chilisin with a wirewound technology and ceramic core material. It has an inductance of 3.3uH and a tolerance of 5%. The inductor is rated for a maximum DC current of 0.09A and a maximum DC resistance of 4.4mΩ. It has a minimum quality factor of 15 and a minimum self resonant frequency of 40MHz. The inductor is available in an 0805 case size with a product length of 2.35mm, height of 1.52mm, and product depth of 1.73mm. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 3.3uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.09A |
| Max DC Resistance | 4.4Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 40MHz |
| Case Size | 0805 |
| Product Length | 2.35mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |