The CS0805-R24G-S is a surface mount wirewound inductor with a ceramic core material. It features an inductance of 0.24uH with a tolerance of 2% and is tested at a frequency of 100MHz. The inductor has a maximum DC current rating of 0.35A and a maximum DC resistance of 1. It measures 2.35mm in length, 1.52mm in height, and 1.73mm in depth. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.24uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 44 |
| Minimum Self Resonant Frequency | 690MHz |
| Case Size | 0805 |
| Product Length | 2.35mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |