The CS0805-R25K-S is a 0805 surface mount inductor from Chilisin, featuring a wirewound ceramic core with an inductance of 0.25uH and a tolerance of 10%. It has a maximum DC current rating of 0.35A and a maximum DC resistance of 1.2 ohms. The inductor operates over a temperature range of -40 to 125 degrees Celsius. It measures 2.35mm in length, 1.52mm in height, and 1.73mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.25uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 660MHz |
| Case Size | 0805 |
| Product Length | 2.35mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |