The CS0805-R27K-S is a wirewound ceramic RF chip inductor with an inductance of 0.27uH and a tolerance of 10%. It operates at a maximum DC current of 0.35A and a maximum DC resistance of 1. The inductor has a minimum quality factor of 48 and a minimum self resonant frequency of 650M. It is available in an 0805 case size with a product length of 2.35mm, a height of 1.52mm, and a product depth of 1.73mm. The inductor has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 650MHz |
| Case Size | 0805 |
| Product Length | 2.35mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |