The CS0805-R62G-S is an 0805 wirewound ceramic inductor with an inductance of 0.62uH and a tolerance of 2%. It has a maximum DC current rating of 0.21A and a maximum DC resistance of 2.2R. The inductor's minimum quality factor is 23 and its minimum self resonant frequency is 220MHz. It is designed for surface mount applications and has a case size of 0805, with a product length of 2.35mm, height of 1.52mm, and product depth of 1.73mm. The inductor operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.62uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.21A |
| Max DC Resistance | 2.2Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 220MHz |
| Case Size | 0805 |
| Product Length | 2.35mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |