The Chilisin CS1008-18NK-S is a surface mount fixed inductor with a wirewound construction and ceramic core material. It has a nominal inductance of 0.018uH and a tolerance of 10%. The inductor is designed to operate over a temperature range of -40°C to 125°C. The device is suitable for use in high-frequency applications due to its minimum self-resonant frequency of 2500MHz.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 2500MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |