The CS1008-5R6J-S is a wirewound ceramic inductor with a type RF Chip and 5.6uH inductance. It has a tolerance of 5% and a maximum DC current of 0.24A. The inductor's maximum DC resistance is 4 ohms. It has a minimum quality factor of 18 and a minimum self resonant frequency of 45M. The inductor is available in a surface mount package with dimensions of 1008 case size, 2.92 product length, 2.1 height, and 2.79 product depth. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 5.6uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.24A |
| Max DC Resistance | 4Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 45MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |