The CS1008-R12K-S is a 0.12uH inductor with a wirewound technology and ceramic core material. It has a tolerance of 10% and a maximum DC current rating of 0.65A. The inductor's maximum DC resistance is 0.63 ohms. It measures 2.92mm in length, 2.79mm in depth, and 2.1mm in height. The CS1008-R12K-S operates between -40°C and 125°C. It is a surface mount fixed inductor.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.63Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 950MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |