The CS1008-R18J-S is a general purpose inductor with a nominal inductance of 0.18uH and a DC resistance of 0.77Ohm. It has a maximum rated current of 0.62A and a self-resonance frequency of 750. The inductor is available in a CHIP package with dimensions 2.92x2.79x2.1mm and has a dual ended terminal placement. It is suitable for use in RF inductor applications and has a quality factor of at least 45. The inductor operates over a temperature range of -40 to 125 degrees Celsius.
Chilisin CS1008-R18J-S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 5 |
| Package Width | 2.79 |
| Package Height | 2.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.77 |
| Rated Current-Max | 0.62 |
| Test Frequency | 25 |
| Self Resonance Frequency | 750 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.