The CS1008-R33K-S is a 0.33uH wirewound fixed inductor with a ceramic core and 10% tolerance. It has a minimum quality factor of 45 and a minimum self resonant frequency of 570MHz. The inductor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It measures 2.92mm in length, 2.1mm in height, and 2.79mm in depth. The inductor can handle a maximum DC current of 0.45A and has a maximum DC resistance of 1.05 ohms.
Chilisin CS1008-R33K-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 1.05Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 570MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.