The CS1008-R47K-S is a wirewound ceramic inductor with a type of RF chip and a technology of wirewound. It has an inductance of 0.47uH and a tolerance of 10%. The inductor's maximum DC current is 0.47A and its maximum DC resistance is 1.19. The inductor's minimum quality factor is 45 and its minimum self resonant frequency is 450M. The inductor is available in a 1008 case size with a product length of 2.92, height of 2.1, and product depth of 2.79. It operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.47A |
| Max DC Resistance | 1.19Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 450MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |