The CS1008-R75G-S is a wirewound ceramic inductor with a type RF chip design. It features a core material of ceramic and an inductance of 0.75uH with a tolerance of 2%. The inductor has a minimum quality factor of 45 and a minimum self resonant frequency of 360MHz. It measures 1008 in case size, 2.92 in product length, 2.1 in height, and 2.79 in product depth. The inductor operates within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.75uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.36A |
| Max DC Resistance | 1.54Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 360MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |