The CS1008-R91G-S is a fixed inductor with a wirewound technology and ceramic core material. It has an inductance of 0.91uH and a tolerance of 2%. The inductor is designed to operate within a temperature range of -40°C to 125°C. It is a surface mount component with a case size of 1008 and dimensions of 2.92mm in length, 2.1mm in height, and 2.79mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.91uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.38A |
| Max DC Resistance | 1.68Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 320MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |