The CT0603-30NG-N is a surface mount general purpose inductor with a nominal inductance of 0.03uH and a DC resistance of 0.33Ohm. It has a self resonance frequency of 2450kHz and a quality factor of at least 27. The inductor is rated for operation between -40 and 125 degrees Celsius. It measures 1.6mm in length, 0.9mm in width, and 0.55mm in height.
Chilisin CT0603-30NG-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 1.6 |
| Tolerance | 2 |
| Package Width | 0.9 |
| Package Height | 0.55 |
| Inductance-Nom (L) | 0.03 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.33 |
| Self Resonance Frequency | 2450 |
| Quality Factor-Min (at L-nom) | 27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.