Inductor RF Chip Wirewound 0.0082uH 5% 250MHz 27Q-Factor Ceramic 1.3A 0.075Ohm DCR 0603 T/R
Chilisin CT0603-8N2J-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.9 |
| Package Height | 0.55 |
| Inductance-Nom (L) | 0.0082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.075 |
| Self Resonance Frequency | 4250 |
| Quality Factor-Min (at L-nom) | 27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin CT0603-8N2J-N to view detailed technical specifications.
No datasheet is available for this part.