The Chilisin CT0805-27NJ-S is a surface mount general purpose inductor with a nominal inductance of 0.027uH and a minimum quality factor of 50. It has a tolerance of 5% and a self resonance frequency of 2450. The inductor is designed for surface mount applications and has a package length of 2.35mm, width of 1.73mm, and height of 1.1mm. It can operate over a temperature range of -40 to 125 degrees Celsius.
Chilisin CT0805-27NJ-S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2.35 |
| Tolerance | 5 |
| Package Width | 1.73 |
| Package Height | 1.1 |
| Inductance-Nom (L) | 0.027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.23 |
| Self Resonance Frequency | 2450 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin CT0805-27NJ-S to view detailed technical specifications.
No datasheet is available for this part.