The CT0805-82NJ-S is a surface mount fixed inductor from Chilisin with a core material of ceramic and a wirewound technology. It has an inductance of 0.082uH and a tolerance of 5%. The inductor's maximum DC current is 0.5A and its maximum DC resistance is 0.44 ohms. The minimum quality factor is 50 and the minimum self resonant frequency is 1500MHz. The inductor is available in an 0805 case size with a product length of 2.35mm, height of 1.1mm, and product depth of 1.73mm. It operates between -40°C and 125°C.
Chilisin CT0805-82NJ-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.44Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 1500MHz |
| Case Size | 0805 |
| Product Length | 2.35mm |
| Height | 1.1mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.