The Chilisin CT0805-82NK-S is a surface mount general purpose inductor with a nominal inductance of 0.082uH and a tolerance of 10%. It has a DC resistance of 0.44 ohms and a self resonance frequency of 1500kHz. The inductor is designed for surface mount applications and has a package length of 2.35mm, width of 1.73mm, and height of 1.1mm. It operates within a temperature range of -40 to 125 degrees Celsius.
Chilisin CT0805-82NK-S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2.35 |
| Tolerance | 10 |
| Package Width | 1.73 |
| Package Height | 1.1 |
| Inductance-Nom (L) | 0.082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.44 |
| Self Resonance Frequency | 1500 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.