The CT0805-R12K-S is a 0805 surface mount wirewound ceramic inductor with an inductance of 0.12uH and a tolerance of 10%. It has a maximum DC current rating of 0.3A and a maximum DC resistance of 0.68 ohms. The inductor has a minimum quality factor of 40 and a minimum self-resonant frequency of 1150MHz. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.68Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 1150MHz |
| Case Size | 0805 |
| Product Length | 2.35mm |
| Height | 1.1mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |