Chilisin FB423226T-Y7-N technical specifications.
| Width | 3.05 |
| Length | 4.065 |
| Series | FB |
| Height | 2.54 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin FB423226T-Y7-N to view detailed technical specifications.
No datasheet is available for this part.