Ferrite Beads Multi-Layer 70Ohm 25% 100MHz 0.8A 0.06Ohm DCR 1206 T/R
Chilisin GBK321611T-700Y-N technical specifications.
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Height | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin GBK321611T-700Y-N to view detailed technical specifications.
No datasheet is available for this part.