Power Choke Molded Multi-Layer 1uH 20% 2MHz 2.2A 0.078Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Multi-Layer |
| Protection Style | Molded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 2.2A |
| Maximum Saturation Current | 2.3A |
| Max DC Resistance | 0.078Ohm |
| Minimum Self Resonant Frequency | 86M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |