The HEI201608A-1R0M-Q8 is a surface mount fixed inductor with a nominal inductance of 1uH and a maximum rated current of 2.3A. It is packaged in a 0806 chip format and is compliant with RoHS and Reach regulations. The inductor operates within a temperature range of -40 to 125 degrees Celsius and is suitable for use in power inductor applications. It is not shielded and has a DC resistance of 0.087 ohms.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.6 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.087 |
| Rated Current-Max | 2.3 |
| Test Frequency | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |