Power Choke Molded Multi-Layer 0.68uH 20% 2MHz 3.7A 0.04Ohm DCR 1008 T/R
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Multi-Layer |
| Protection Style | Molded |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 3.7A |
| Maximum Saturation Current | 4.5A |
| Max DC Resistance | 0.04Ohm |
| Case Size | 1008 |
| Product Length | 2.8mm |
| Height | 1mm |
| Product Depth | 2.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |