Inductor Power Molded Multi-Layer 1.5uH 20% 2MHz 2.3A 0.062Ohm DCR 1008
Chilisin HEI252012A-1R5M-PAU technical specifications.
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Molded |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 2.3A |
| Maximum Saturation Current | 3.3A |
| Max DC Resistance | 0.062Ohm |
| Case Size | 1008 |
| Product Length | 2.8mm |
| Height | 1.2mm |
| Product Depth | 2.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.