This 0.33uH multi-layer molded inductor features a 20% tolerance and a maximum DC current of 4.7A. The device has a maximum saturation current of 6.2A and a maximum DC resistance of 0.022 ohms. The inductor measures 2.8mm in length, 2.3mm in depth, and 1.2mm in height, with a case size of 1008. It operates over a temperature range of -40°C to 125°C.
Chilisin HEI252012A-R33M-PAU technical specifications.
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Molded |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 4.7A |
| Maximum Saturation Current | 6.2A |
| Max DC Resistance | 0.022Ohm |
| Case Size | 1008 |
| Product Length | 2.8mm |
| Height | 1.2mm |
| Product Depth | 2.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.