Power Choke Molded Multi-Layer 0.33uH 20% 2MHz 5.8A 0.018Ohm DCR 1008 T/R
Checking distributor stock and pricing after the page loads.
Chilisin HEI252012A-R33M-Q8 technical specifications.
| Type | Power Choke |
| Technology | Multi-Layer |
| Protection Style | Molded |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 5.8A |
| Maximum Saturation Current | 8.5A |
| Max DC Resistance | 0.018(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.8mm |
| Height | 1.2mm |
| Product Depth | 2.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |