This surface mount fixed inductor features a wirewound technology and molded protection style. It has an inductance of 0.24uH with a tolerance of 20%. The inductance test frequency is 2Mhz. The maximum DC current and saturation current are 3.9A and 5.6A, respectively. The maximum DC resistance is 0.027 ohms. The inductor measures 2.2mm in length, 1mm in height, and 1.8mm in depth. It operates within a temperature range of -40C to 125C.
Chilisin HEIL201610A-R24M-Q8 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.24uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 3.9A |
| Maximum Saturation Current | 5.6A |
| Max DC Resistance | 0.027(Typ)Ohm |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin HEIL201610A-R24M-Q8 to view detailed technical specifications.
No datasheet is available for this part.