The HEIL252010A-R68M-Q8 is a wirewound inductor from Chilisin with a 0.68uH inductance and 20% tolerance. It has a maximum DC current rating of 3.7A and a maximum saturation current of 4.5A. The inductor is molded and has a maximum DC resistance of 0.04 ohms. It measures 2.8mm in length, 1mm in height, and 2.3mm in depth. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 3.7A |
| Maximum Saturation Current | 4.5A |
| Max DC Resistance | 0.04(Typ)Ohm |
| Product Length | 2.8mm |
| Height | 1mm |
| Product Depth | 2.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |