The HP0402-20NJ-N is a surface mount general purpose inductor with a nominal inductance of 0.02uH and a tolerance of 5%. It has a DC resistance of 0.22mOhm and a self resonance frequency of 3500kHz. The inductor is designed for surface mount applications and has a package height of 0.6mm and a width of 0.7mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 1.1 |
| Tolerance | 5 |
| Package Width | 0.7 |
| Package Height | 0.6 |
| Inductance-Nom (L) | 0.02 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.22 |
| Self Resonance Frequency | 3500 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |