The HPH0603-10NH-N is a surface mount general purpose inductor from Chilisin. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor measures 1.6mm in length, 1.12mm in width, and 0.82mm in height. It has a nominal inductance of 0.01uH and a DC resistance of 0.054 ohms. The inductor is rated for a maximum current of 1.4A and has a self resonance frequency of 4300 Hz. It is designed for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Chilisin HPH0603-10NH-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 1.6 |
| Tolerance | 3 |
| Package Width | 1.12 |
| Package Height | 0.82 |
| Inductance-Nom (L) | 0.01 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.054 |
| Rated Current-Max | 1.4 |
| Self Resonance Frequency | 4300 |
| Quality Factor-Min (at L-nom) | 44 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |